Delta Plus MOONLIGHT2 Yellow Unisex Hi Vis Jacket, S
- RS Stock No.:
- 218-2941
- Mfr. Part No.:
- MOON2JGPT
- Brand:
- Delta Plus
Subtotal (1 unit)*
$142.81
(exc. GST)
$157.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.81 |
*price indicative
- RS Stock No.:
- 218-2941
- Mfr. Part No.:
- MOON2JGPT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Outer Material | Polyester | |
| Series | MOONLIGHT2 | |
| Resistance Features | Hi-Vis | |
| Closure Type | Zipper Under Storm Flap | |
| Standards/Approvals | CE, EN ISO 20471:2013 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Outer Material Polyester | ||
Series MOONLIGHT2 | ||
Resistance Features Hi-Vis | ||
Closure Type Zipper Under Storm Flap | ||
Standards/Approvals CE, EN ISO 20471:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Jacket is fastening with zip under storm flap. Bottom of sleeves with bias finishing and adjustable bottom of garment with elastic drawstring. Jacket is high visibility, class 3 - Silver colour - Shoulder-belt and parallel assembly. Jacket
Softshell 100% polyester fabric, 3 laminated layers Retro-reflective sewn bands
- RS Stock No. 2182947
- Mfr. Part No. MOON2OGPT
Each
$149.97
- RS Stock No. 2182944
- Mfr. Part No. MOON2JGXX
Each
$157.88
- RS Stock No. 2182943
- Mfr. Part No. MOON2JGXG
Each
$154.41
- RS Stock No. 2182942
- Mfr. Part No. MOON2JGTM
Each
$158.27
Related links
- Delta Plus MOONLIGHT2 Yellow Unisex Hi Vis Jacket, XL
- Delta Plus MOONLIGHT2 Yellow Unisex Hi Vis Jacket, 2XL
- Delta Plus MOONLIGHT2 Yellow Unisex Hi Vis Jacket, M
- Delta Plus MOONLIGHT2 Yellow Unisex Hi Vis Jacket, L
- Delta Plus MOONLIGHT2 Orange Unisex Hi Vis Jacket, S
- Delta Plus MOONLIGHT2 Orange Unisex Hi Vis Jacket, XL
- Delta Plus MOONLIGHT2 Orange Unisex Hi Vis Jacket, M
- Delta Plus MOONLIGHT2 Orange Unisex Hi Vis Jacket, 2XL











