Delta Plus MOONLIGHT2 Yellow Unisex Hi Vis Jacket, L
- RS Stock No.:
- 215-2425
- Mfr. Part No.:
- MOON2JGGT
- Brand:
- Delta Plus
Subtotal (1 unit)*
$156.47
(exc. GST)
$172.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.47 |
*price indicative
- RS Stock No.:
- 215-2425
- Mfr. Part No.:
- MOON2JGGT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Outer Material | Polyester | |
| Series | MOONLIGHT2 | |
| Resistance Features | Waterproof | |
| Closure Type | Zipper Under Storm Flap | |
| Standards/Approvals | CE, EN ISO 20471:2013 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Outer Material Polyester | ||
Series MOONLIGHT2 | ||
Resistance Features Waterproof | ||
Closure Type Zipper Under Storm Flap | ||
Standards/Approvals CE, EN ISO 20471:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Jacket is fastening with zip under storm flap. Bottom of sleeves with bias finishing and adjustable bottom of garment with elastic drawstring. Jacket is high visibility, class 3 - Silver colour - Shoulder-belt and parallel assembly. Jacket
Softshell 100% polyester fabric, 3 laminated layers Retro-reflective sewn bands
Related links
- Delta Plus MOONLIGHT2 Yellow Unisex Hi Vis Jacket, S
- Delta Plus MOONLIGHT2 Yellow Unisex Hi Vis Jacket, XL
- Delta Plus MOONLIGHT2 Yellow Unisex Hi Vis Jacket, M
- Delta Plus MOONLIGHT2 Yellow Unisex Hi Vis Jacket, 2XL
- Delta Plus MOONLIGHT2 Orange Unisex Hi Vis Jacket, L
- Delta Plus MOONLIGHT2 Orange Unisex Hi Vis Jacket, XL
- Delta Plus MOONLIGHT2 Orange Unisex Hi Vis Jacket, M
- Delta Plus MOONLIGHT2 Orange Unisex Hi Vis Jacket, 2XL
