Delta Plus SHERPAHV Black, Yellow Unisex Jacket, XL
- RS Stock No.:
- 805-819
- Mfr. Part No.:
- SHEHVJAXG
- Brand:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
$140.17
(exc. GST)
$154.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.17 |
*price indicative
- RS Stock No.:
- 805-819
- Mfr. Part No.:
- SHEHVJAXG
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Black, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Fleece | |
| Outer Material | 100% Recycled Polyester | |
| Series | SHERPAHV | |
| Closure Type | Zipper Fastening | |
| Resistance Features | Cold Resistant, High Visibility | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Jacket | ||
Size XL | ||
Colour Black, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Fleece | ||
Outer Material 100% Recycled Polyester | ||
Series SHERPAHV | ||
Closure Type Zipper Fastening | ||
Resistance Features Cold Resistant, High Visibility | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility jacket provides enhanced warmth with ultra-soft sherpa lining and is designed for outdoor use, ensuring safety and comfort in various working environments.
Premium fleece lining offers medium warmth for outdoor activities
High visibility fabric meets ANSI/ISEA 107 standards for safety
Constructed with anti-pilling treatment for lasting durability
Features multiple zipped external pockets for convenient storage
