Delta Plus SHERPAHV Black, Orange Unisex Jacket, XL

N

This image is representative of the product range

Subtotal (1 unit)*

$140.17

(exc. GST)

$154.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.17

*price indicative

RS Stock No.:
805-825
Mfr. Part No.:
SHEHVORXG
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

XL

Product Type

Jacket

Colour

Black, Orange

Gender

Unisex

Hooded

No

Lining Material

Polyester

Outer Material

100% Recycled Polyester

Series

SHERPAHV

Resistance Features

Cold Resistant, High Visibility

Closure Type

Zipper Fastening

Standards/Approvals

EN ISO

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS High visibility jacket offers an ultra-soft, cold-weather solution designed with sherpa lining for added warmth. Ideal for outdoor use, it is tailored for those needing dependable protection in challenging environments.

Fleece lining provides medium warmth for enhanced comfort

High visibility material meets ANSI/ISEA 107 and EN ISO 20471 standards

Anti-pilling treatment ensures long-lasting durability

Three zipped exterior pockets offer practical storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy