Delta Plus SHERPAHV Black, Orange Unisex Jacket, L

N

This image is representative of the product range

Subtotal (1 unit)*

$140.17

(exc. GST)

$154.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.17

*price indicative

RS Stock No.:
805-824
Mfr. Part No.:
SHEHVORGT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

L

Product Type

Jacket

Colour

Black, Orange

Gender

Unisex

Hooded

No

Lining Material

Polyester

Outer Material

100% Recycled Polyester

Series

SHERPAHV

Closure Type

Zipper Fastening

Resistance Features

Cold Resistant, High Visibility

Standards/Approvals

EN ISO

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS High visibility jacket is an ultra-soft garment designed for outdoor use, featuring a sherpa lining that enhances warmth and comfort in cold environments.

Fleece lining provides medium warmth for cold conditions

Made from high visibility material that meets ANSI/ISEA 107 standards

Durable anti-pilling treatment increases longevity

Includes segmented reflective tapes for improved visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy