Delta Plus SHERPAHV Black, Orange Unisex Jacket, S
- RS Stock No.:
- 805-822
- Mfr. Part No.:
- SHEHVORPT
- Brand:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
$140.17
(exc. GST)
$154.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.17 |
*price indicative
- RS Stock No.:
- 805-822
- Mfr. Part No.:
- SHEHVORPT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | 100% Recycled Polyester | |
| Series | SHERPAHV | |
| Resistance Features | Cold Resistant, High Visibility | |
| Closure Type | Zipper Fastening | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Jacket | ||
Size S | ||
Colour Black, Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material 100% Recycled Polyester | ||
Series SHERPAHV | ||
Resistance Features Cold Resistant, High Visibility | ||
Closure Type Zipper Fastening | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility jacket is an ultra-soft class 1 garment designed with sherpa lining for enhanced warmth and comfort in outdoor environments.
Fleece lining provides medium warmth
Anti-pilling treatment ensures durability
High visibility material complies with ANSI/ISEA 107 requirements
Segmented strip for added visibility
- RS Stock No. 0805816
- Mfr. Part No. SHEHVJAPT
Each
$140.17
- RS Stock No. 0805924
- Mfr. Part No. GRAHVORPT
Each
$198.41
- RS Stock No. 0805911
- Mfr. Part No. LUTHVORPT
Each
$185.45
- RS Stock No. 0805836
- Mfr. Part No. SOCHVORPT
Each
$157.43












