Delta Plus SHERPAHV Black, Yellow Unisex Jacket, 3XL
- RS Stock No.:
- 805-821
- Mfr. Part No.:
- SHEHVJA3X
- Brand:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
$140.17
(exc. GST)
$154.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.17 |
*price indicative
- RS Stock No.:
- 805-821
- Mfr. Part No.:
- SHEHVJA3X
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Black, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Fleece | |
| Outer Material | 100% Recycled Polyester | |
| Series | SHERPAHV | |
| Resistance Features | Cold Resistant, High Visibility | |
| Closure Type | Zipper Fastening | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Black, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Fleece | ||
Outer Material 100% Recycled Polyester | ||
Series SHERPAHV | ||
Resistance Features Cold Resistant, High Visibility | ||
Closure Type Zipper Fastening | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility jacket offers exceptional warmth and safety with its ultra-soft sherpa lining and vibrant fluorescent design, tailored to keep you comfortable and visible in outdoor environments during colder conditions.
Fleece lining provides medium warmth for improved comfort
Durable anti-pilling treatment ensures long-lasting wear
High visibility material meets ANSI/ISEA 107 requirements for safety
Segmented strips comply with recognised standards for enhanced visibility
- RS Stock No. 0805819
- Mfr. Part No. SHEHVJAXG
Each
$140.17
- RS Stock No. 0805820
- Mfr. Part No. SHEHVJAXX
Each
$140.17
- RS Stock No. 0805923
- Mfr. Part No. GRAHVJA3X
Each
$198.41
- RS Stock No. 0805828
- Mfr. Part No. SHEHVOR3X
Each
$140.17










