SINGER SAFETY PARINA Navy, Yellow Unisex Hi Vis Jacket, 5XL

Subtotal (1 unit)*

$111.91

(exc. GST)

$123.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$111.91

*price indicative

RS Stock No.:
218-101
Mfr. Part No.:
PARINA08
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

5XL

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Polar Fleece Polyester, 100% Taffeta Polyester

Outer Material

Polyester, Coated with Polyurethane

Series

PARINA

Closure Type

Zip Fastening, Zipper

Standards/Approvals

PARKA3, PARINA, EN ISO 20471:2013+A1:2016, EN ISO 13688:2013 31X, EN 343:2019 3

RoHS Status: Exempt

COO (Country of Origin):
MM
The SINGER SAFETY High visibility parka with removable inner jacket. Made from polyester with PU coating and fleece lining. Features include taped seams, detachable sleeves, retro-reflective tapes, and multiple pockets. Available in yellow and navy blue, sizes S to 6XL. Packed in carton of 10 pieces, individual polybags.

Versatile with removable inner jacket

Resistant and light with 300D Oxford polyester coated with PU

Warm and comfortable with taffeta polyester lining

Functional with numerous pockets

Customizable with zip access for printing

  • RS Stock No. 0218174
  • Mfr. Part No. PARINA06
Each
$111.91
  • RS Stock No. 0218173
  • Mfr. Part No. PARINA05
Each
$117.50
  • RS Stock No. 0218176
  • Mfr. Part No. PARINA07
Each
$111.91
  • RS Stock No. 0218170
  • Mfr. Part No. PARINA03
Each
$117.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy