SINGER SAFETY PARINA Navy, Yellow Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 218-174
- Mfr. Part No.:
- PARINA06
- Brand:
- SINGER SAFETY
Subtotal (1 unit)*
$111.91
(exc. GST)
$123.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $111.91 |
*price indicative
- RS Stock No.:
- 218-174
- Mfr. Part No.:
- PARINA06
- Brand:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 3XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polar Fleece Polyester, 100% Taffeta Polyester, 280 GSM (Bodywarmer) | |
| Outer Material | 100% Polyester Coated with Polyurethane, Polyester, Coated with Polyurethane (Bodywarmer) | |
| Series | PARINA | |
| Closure Type | Zip Fastening | |
| Standards/Approvals | EN 343:2019 3, EN ISO 13688:2013 31X, EN ISO 20471:2013+A1:2016, PARINA, PARKA3 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 3XL | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polar Fleece Polyester, 100% Taffeta Polyester, 280 GSM (Bodywarmer) | ||
Outer Material 100% Polyester Coated with Polyurethane, Polyester, Coated with Polyurethane (Bodywarmer) | ||
Series PARINA | ||
Closure Type Zip Fastening | ||
Standards/Approvals EN 343:2019 3, EN ISO 13688:2013 31X, EN ISO 20471:2013+A1:2016, PARINA, PARKA3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY High visibility parka with removable inner jacket. Made from polyester with PU coating and fleece lining. Features include taped seams, detachable sleeves, retro-reflective tapes, and multiple pockets. Available in yellow and navy blue, sizes S to 6XL. Packed in carton of 10 pieces, individual polybags.
Versatile with removable inner jacket
Resistant and light with 300D Oxford polyester coated with PU
Warm and comfortable with taffeta polyester lining
Functional with numerous pockets
Customizable with zip access for printing
