SINGER SAFETY PARINA Navy, Yellow Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 218-171
- Mfr. Part No.:
- PARINA04
- Brand:
- SINGER SAFETY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-171
- Mfr. Part No.:
- PARINA04
- Brand:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Hi Vis Jacket | |
| Size | XL | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Taffeta Polyester, 100% Polar Fleece Polyester | |
| Outer Material | Coated with Polyurethane, Polyester | |
| Series | PARINA | |
| Resistance Features | Water Resistant, Penetration Resistance | |
| Closure Type | Zip Fastening | |
| Standards/Approvals | EN ISO 13688 : 2013, EN ISO 20471: 2013 + A1: 2016, European Regulation (EU) 2016/425, Oeko-Tex, EN 343 : 2019 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Hi Vis Jacket | ||
Size XL | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Taffeta Polyester, 100% Polar Fleece Polyester | ||
Outer Material Coated with Polyurethane, Polyester | ||
Series PARINA | ||
Resistance Features Water Resistant, Penetration Resistance | ||
Closure Type Zip Fastening | ||
Standards/Approvals EN ISO 13688 : 2013, EN ISO 20471: 2013 + A1: 2016, European Regulation (EU) 2016/425, Oeko-Tex, EN 343 : 2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY High visibility parka with removable inner jacket. Made from polyester with PU coating and fleece lining. Features include taped seams, detachable sleeves, retro-reflective tapes, and multiple pockets. Available in yellow and navy blue, sizes S to 6XL. Packed in carton of 10 pieces, individual polybags.
Versatile with removable inner jacket
Resistant and light with 300D Oxford polyester coated with PU
Warm and comfortable with taffeta polyester lining
Functional with numerous pockets
Customizable with zip access for printing
- RS Stock No. 0218170
- Mfr. Part No. PARINA03
Each
$117.80
- RS Stock No. 0218174
- Mfr. Part No. PARINA06
Each
$111.91
- RS Stock No. 0218176
- Mfr. Part No. PARINA07
Each
$111.91
- RS Stock No. 0218168
- Mfr. Part No. PARINA02
Each
$117.80












