Portwest S424 Orange Unisex Hi Vis Softshell Jacket, S

Subtotal (1 unit)*

$126.13

(exc. GST)

$138.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.13

*price indicative

RS Stock No.:
103-312
Mfr. Part No.:
S424ORRS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Softshell Jacket

Size

S

Colour

Orange

Gender

Unisex

Outer Material

6% Elastane, 94% Polyester

Series

S424

Closure Type

Zip

Resistance Features

Water Repellent

Standards/Approvals

RIS 3279 TOM Issue 2, EN ISO 20471, CE, AS/NZS 4602.1, ANSI

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Hi-Vis Classic Softshell jacket offers enhanced protection against various elements while maintaining a classic style. Featuring a mobile phone pocket and a radio loop as standard, this jacket is warm, comfortable, and water repellent, making it ideal for outdoor use. Constructed from high-visibility 3-layer softshell fabric, consisting of a polyester/elastane outer layer, a TPU membrane, and a polyester micro polar fleece inner layer, it provides wind proofing, water resistance, and warmth. The breathable fabric draws moisture away from the body, keeping the wearer cool and dry, while the micro polar fleece lining adds warmth. Reflective tape enhances visibility, and the jacket includes four pockets for ample storage.

Zipped chest pocket

Internal phone pocket

Internal pocket for safe storage

Hook and loop cuffs for a secure fit

Radio loop for easy clipping of a radio

Certified to EN ISO 20471 after 50x washes

Complies with RIS 3279-TOM for rail industry

  • RS Stock No. 0103307
  • Mfr. Part No. S424ORRXL
Each
$126.13
  • RS Stock No. 0103306
  • Mfr. Part No. S424ORRXXL
Each
$126.13
  • RS Stock No. 0103311
  • Mfr. Part No. S424ORRM
Each
$126.13
  • RS Stock No. 0103305
  • Mfr. Part No. S424ORRXXXL
Each
$126.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy