Portwest S424 Orange Unisex Hi Vis Softshell Jacket, XL
- RS Stock No.:
- 103-307
- Mfr. Part No.:
- S424ORRXL
- Brand:
- Portwest
Subtotal (1 unit)*
$126.13
(exc. GST)
$138.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.13 |
*price indicative
- RS Stock No.:
- 103-307
- Mfr. Part No.:
- S424ORRXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Softshell Jacket | |
| Size | XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Outer Material | 6% Elastane, 94% Polyester | |
| Series | S424 | |
| Closure Type | Zip | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | RIS 3279 TOM Issue 2, EN ISO 20471, CE, AS/NZS 4602.1, ANSI | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Softshell Jacket | ||
Size XL | ||
Colour Orange | ||
Gender Unisex | ||
Outer Material 6% Elastane, 94% Polyester | ||
Series S424 | ||
Closure Type Zip | ||
Resistance Features Water Repellent | ||
Standards/Approvals RIS 3279 TOM Issue 2, EN ISO 20471, CE, AS/NZS 4602.1, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Hi-Vis Classic Softshell jacket offers enhanced protection against various elements while maintaining a classic style. Featuring a mobile phone pocket and a radio loop as standard, this jacket is warm, comfortable, and water repellent, making it ideal for outdoor use. Constructed from high-visibility 3-layer softshell fabric, consisting of a polyester/elastane outer layer, a TPU membrane, and a polyester micro polar fleece inner layer, it provides wind proofing, water resistance, and warmth. The breathable fabric draws moisture away from the body, keeping the wearer cool and dry, while the micro polar fleece lining adds warmth. Reflective tape enhances visibility, and the jacket includes four pockets for ample storage.
Zipped chest pocket
Internal phone pocket
Internal pocket for safe storage
Hook and loop cuffs for a secure fit
Radio loop for easy clipping of a radio
Certified to EN ISO 20471 after 50x washes
Complies with RIS 3279-TOM for rail industry
- RS Stock No. 0103305
- Mfr. Part No. S424ORRXXXL
Each
$126.13
- RS Stock No. 0103312
- Mfr. Part No. S424ORRS
Each
$126.13
- RS Stock No. 0103306
- Mfr. Part No. S424ORRXXL
Each
$126.13
- RS Stock No. 0103311
- Mfr. Part No. S424ORRM
Each
$126.13
Related links
- Portwest S424 Orange Unisex Hi Vis Softshell Jacket, L
- Portwest S424 Orange Unisex Hi Vis Softshell Jacket, M
- Portwest S424 Orange Unisex Hi Vis Softshell Jacket, S
- Portwest S424 Orange Unisex Hi Vis Softshell Jacket, 2XL
- Portwest S424 Orange Unisex Hi Vis Softshell Jacket, 3XL
- Portwest S428 Yellow Unisex Hi Vis Softshell Jacket, XL
- Coverguard NEBULO Orange XL
- Coverguard 5TUI120 Navy Unisex Hi Vis Softshell Jacket, XL











