Helly Hansen ICU Yellow, White, Green, Black Unisex Hi Vis Softshell Jacket, S

Subtotal (1 unit)*

$432.77

(exc. GST)

$476.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$432.77

*price indicative

RS Stock No.:
201-1375
Mfr. Part No.:
74272_369-S
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Hi Vis Softshell Jacket

Size

S

Colour

Yellow, White, Green, Black

Gender

Unisex

Hooded

No

Outer Material

Softshell

Series

ICU

Closure Type

Zipper

Standards/Approvals

EN ISO 20471:2013

RoHS Status: Exempt

COO (Country of Origin):
BD
The Helly Hansen ICU softshell jacket with uncompromised comfort and unbeatable ease of movement.

EN ISO 20471 Class 3: Size M

EN ISO 20471 Class 2: Size S

EN ISO 20471 without sleeves Class 2: Size M

EN ISO 20471 without sleeves Class 1: Size S

Softshell fabric with membrane and DWR

Brushed polyester inside collar

YKK front zipper with chin protector

Detachable sleeves with YKK zippers

Chest pocket and Hand pockets with YKK zipper

Hand pockets with brushed lining

Articulated sleeves for optimal mobility

Adjustable cuffs

Adjustable hem with elastic draw cord

ID card loop

Extended back for improved comfort

360 degree reflective 3M transfer print on body, sleeves and shoulders

Each
$255.70
Each
$243.90
Each
$359.81
Each
$377.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy