Parker, Self-Colour Steel Hex Nut M22 x 1.5, ISO 8434

Subtotal (1 box of 50 units)*

$252.65

(exc. GST)

$277.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$252.65$5.053

*price indicative

RS Stock No.:
281-2600
Mfr. Part No.:
M14SCFX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Size

M22 x 1.5

Product Type

Hex Nut

Material

Steel

Finish

Self-Colour

Overall Height

20.5mm

Hex Size Across Flat

27mm

Standards/Approvals

ISO 8434

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Brass Nut is an Ermeto DIN fitting component for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series EO PSR, EO2, EO2 FORM.

High corrosion resistance

Compliance to ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy