Parker Stainless Steel Hex Nut M18 x 1.5, ISO 8434
- RS Stock No.:
- 280-7518
- Mfr. Part No.:
- GM12L71X
- Brand:
- Parker
Subtotal (1 box of 25 units)*
$599.92
(exc. GST)
$659.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $599.92 | $23.997 |
*price indicative
- RS Stock No.:
- 280-7518
- Mfr. Part No.:
- GM12L71X
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hex Nut | |
| Size | M18 x 1.5 | |
| Material | Stainless Steel | |
| Hex Size Across Flat | 24mm | |
| Overall Height | 6mm | |
| Standards/Approvals | ISO 8434 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hex Nut | ||
Size M18 x 1.5 | ||
Material Stainless Steel | ||
Hex Size Across Flat 24mm | ||
Overall Height 6mm | ||
Standards/Approvals ISO 8434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Locknut for Bulkhead is an accessories for Ermeto hydraulic DIN fittings. Suitable for general hydraulic applications.
Leak free system
Compliance to DIN ISO 8434
Related links
- Parker Steel Hydraulic Fitting M18 x 1.5, ISO 8434
- Parker Stainless Steel Hydraulic Fitting M18 x 1.5, ISO 8434
- Parker Brass Hydraulic Fitting M18 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M12 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M22 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M20 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M16 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M24 x 1.5, ISO 8434
