Parker Steel Hex Nut M22 x 1.5, ISO 8434
- RS Stock No.:
- 279-8518
- Mfr. Part No.:
- FM14SCF
- Brand:
- Parker
Subtotal (1 box of 50 units)*
$1,496.96
(exc. GST)
$1,646.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,496.96 | $29.939 |
*price indicative
- RS Stock No.:
- 279-8518
- Mfr. Part No.:
- FM14SCF
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hex Nut | |
| Size | M22 x 1.5 | |
| Material | Steel | |
| Overall Height | 20.5mm | |
| Hex Size Across Flat | 27mm | |
| Standards/Approvals | ISO 8434 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hex Nut | ||
Size M22 x 1.5 | ||
Material Steel | ||
Overall Height 20.5mm | ||
Hex Size Across Flat 27mm | ||
Standards/Approvals ISO 8434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO2-Functional nut is a DIN fitting components for high pressure hydraulic tube fittings. It is for Hydraulic Fluids, Chemical Fluids, Fuels, Gases, Steam. It is applicable in agriculture, automotive, construction, Industrial manufacturing equi
High corrosion resistance to aggressive media and environmental influences
Good quality
Related links
- Parker Steel Hydraulic Fitting M22 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M12 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M20 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M18 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M16 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M24 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M26 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M14 x 1.5, ISO 8434
