Parker Brass Hex Nut M14 x 1.5, ISO 8434
- RS Stock No.:
- 281-2571
- Mfr. Part No.:
- M06SMSX
- Brand:
- Parker
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-2571
- Mfr. Part No.:
- M06SMSX
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Size | M14 x 1.5 | |
| Product Type | Hex Nut | |
| Material | Brass | |
| Overall Height | 16.5mm | |
| Hex Size Across Flat | 17mm | |
| Standards/Approvals | ISO 8434 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Size M14 x 1.5 | ||
Product Type Hex Nut | ||
Material Brass | ||
Overall Height 16.5mm | ||
Hex Size Across Flat 17mm | ||
Standards/Approvals ISO 8434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Brass Nut is an Ermeto DIN fitting component for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series EO PSR, EO2, EO2 FORM.
High corrosion resistance
Compliance to ISO 8434
Related links
- Parker Brass Hydraulic Fitting M14 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M14 x 1.5, ISO 8434
- Parker Brass Hydraulic Fitting M18 x 1.5, ISO 8434
- Parker Brass Hydraulic Fitting M16 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M12 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M22 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M20 x 1.5, ISO 8434
- Parker Steel Hydraulic Fitting M18 x 1.5, ISO 8434
