Wurth Elektronik Polyamide 66 Hex Nut M4, REACH, RoHS
- RS Stock No.:
- 205-2931
- Mfr. Part No.:
- 709940400
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $10.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$3.14
(exc. GST)
$3.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
- Plus 1,060 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 2480 | $0.157 | $3.14 | - |
| 2500 - 4980 | $0.153 | $3.06 | $10.00 |
| 5000 + | $0.151 | $3.02 | $30.00 |
*price indicative
- RS Stock No.:
- 205-2931
- Mfr. Part No.:
- 709940400
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Size | M4 | |
| Product Type | Hex Nut | |
| Material | Polyamide 66 | |
| Overall Height | 3.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Size M4 | ||
Product Type Hex Nut | ||
Material Polyamide 66 | ||
Overall Height 3.2mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SNTE is a M3 thread size plastic hex nut. This hex nut is used for circuit boards to fix the spacer.
Material = Nylon 66
Colour = natural
Operating temperature = -30°C and +85 °C
- RS Stock No. 1842740
- Mfr. Part No. 709940300
Each (In a Pack of 50)
$0.151
- RS Stock No. 2450707
Each (In a Pack of 50)
$2.498
- RS Stock No. 2450702
Each (In a Pack of 100)
$0.341












