Subtotal (1 bag of 100 units)*
$75.23
(exc. GST)
$82.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $75.23 | $0.752 |
*price indicative
- RS Stock No.:
- 304-038
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M4 | |
| Product Type | Hex Nut | |
| Material | Polyamide 66 | |
| Finish | Plain | |
| Overall Height | 8.6mm | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M4 | ||
Product Type Hex Nut | ||
Material Polyamide 66 | ||
Finish Plain | ||
Overall Height 8.6mm | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Hex Nut, M4 KWIK Nut
The RS PRO Hex Nut provides a quick and secure fastening solution for lightweight applications. Easily pushed onto threaded studs, screws, or rods, it locks with a simple half-turn, offering effortless usability.
Features and Benefits
Quick and secure fastening: Provides a reliable hold with minimal effort.
Easy installation: Can be installed and released by hand, enhancing convenience.
Corrosion resistance: Made from nylon, ensuring durability and longevity.
Non-conductive: Will not conduct electricity, making it suitable for electrical applications.
Lightweight design: Ideal for applications where weight is a concern.
Applications
Electrical installations
Lightweight assembly tasks
DIY projects
Additional Information
Standards Met: UL 94 V2
Material: Nylon
Thread Size: M4
Type: Hex Nut
Finish: Plain
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 2450651
Each (In a Pack of 100)
$1.138












