Subtotal (1 bag of 100 units)*
$69.00
(exc. GST)
$75.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $69.00 | $0.69 |
*price indicative
- RS Stock No.:
- 304-036
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M3 | |
| Product Type | Hex Nut | |
| Material | Polyamide 66 | |
| Finish | Plain | |
| Overall Height | 8.6mm | |
| Standards/Approvals | UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M3 | ||
Product Type Hex Nut | ||
Material Polyamide 66 | ||
Finish Plain | ||
Overall Height 8.6mm | ||
Standards/Approvals UL 94 V2 | ||
- COO (Country of Origin):
- CN
RS PRO Hex Nut, M3, Nylon, Metric
The RS PRO Hex Nut provides a quick and secure fastening solution, ideal for lightweight applications. Easily pushed onto threaded studs, screws, or rods, it locks with a simple half-turn, offering effortless usability and installation by hand.
Features and Benefits
Quick and secure fastening: Provides a reliable hold with minimal effort
Easy installation: Can be installed and released by hand, saving time and tools
Lightweight design: Ideal for applications where weight is a concern
Non-corrosive material: Made from nylon, ensuring durability and longevity
Non-conductive: Safe for use in electrical applications
Applications
Electronics
Lightweight assembly
DIY projects
Additional Information
Standards Met: UL 94 V2
Thread Size: M3
Material: Nylon
Imperial or Metric: Metric
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO UL 94 V-2, M3M8
- RS PRO UL 94 V-2
- RS PRO UL94-V2
- Wurth Elektronik Polyamide 66 Hex Nut M4 RoHS
- Wurth Elektronik Polyamide 66 Hex Nut M3, RoHS
- Phoenix Contact UC-WMC Cable Marker, Yellow Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, Red Flammability rating according to UL 94 V2
- Phoenix Contact WMT Cable Marker 0817248 Flammability rating according to UL 94 V2












