Wurth Elektronik Polyamide 66 Hex Nut M3, RoHS
- RS Stock No.:
- 184-2740
- Distrelec Article No.:
- 304-38-921
- Mfr. Part No.:
- 709940300
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$7.55
(exc. GST)
$8.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 450 unit(s) ready to ship
- Plus 3,750 unit(s) ready to ship from another location
- Plus 8,700 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.151 | $7.55 |
| 750 - 1450 | $0.146 | $7.30 |
| 1500 + | $0.145 | $7.25 |
*price indicative
- RS Stock No.:
- 184-2740
- Distrelec Article No.:
- 304-38-921
- Mfr. Part No.:
- 709940300
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Hex Nut | |
| Size | M3 | |
| Material | Polyamide 66 | |
| Overall Height | 3.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Hex Nut | ||
Size M3 | ||
Material Polyamide 66 | ||
Overall Height 3.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Applications
Spacer for circuit boards. Fix the spacer with nut.
- RS Stock No. 2052931
- Mfr. Part No. 709940400
Each (In a Pack of 20)
$0.157
- RS Stock No. 2450779
Each (In a Pack of 100)
$0.487












