Siemens, Galvanised Steel Hex Nut, ISO 4032
- RS Stock No.:
- 626-519
- Mfr. Part No.:
- 8PQ9500-0BA05
- Brand:
- Siemens
Subtotal (1 unit)*
$23.11
(exc. GST)
$25.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.11 |
*price indicative
- RS Stock No.:
- 626-519
- Mfr. Part No.:
- 8PQ9500-0BA05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Hex Nut | |
| Size | M10 | |
| Material | Steel | |
| Finish | Galvanised | |
| Overall Height | 8.4mm | |
| Standards/Approvals | ISO 4032 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Hex Nut | ||
Size M10 | ||
Material Steel | ||
Finish Galvanised | ||
Overall Height 8.4mm | ||
Standards/Approvals ISO 4032 | ||
- COO (Country of Origin):
- DE
The Siemens Hexagonal nut ISO 4032, M10, 8 zinc-plated is a reliable and robust component designed to meet industrial standards. Engineered for efficiency, this product ensures a secure fit for various screw systems with its hexagon head design. Made from quality steel, it showcases durability and strength, making it suitable for demanding applications. Each pack contains 50 units, providing excellent value for those looking to stock up on essential hardware. This product is galvanically zinc-plated, enhancing its resistance to corrosion and extending its lifespan. It is halogen-free, catering to environmentally conscious choices without compromising on performance. Ideal for construction and manufacturing industries, this nut is an essential addition to your toolkit, ensuring safety and reliability in all fastening applications.
Constructed from high-quality steel for superior strength
Galvanically zinc-plated for enhanced corrosion resistance
Halogen-free formulation suitable for environmentally-conscious projects
Designed as part of a comprehensive screw system for secure fastening
Related links
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 16 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 20 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 12 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 10 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw
- ABB RoHS
- RS PRO DIN 934
- RS PRO DIN 934
