Siemens Galvanised Steel Oval Head Self-Tapping Screw 20 mm 6 mm
- RS Stock No.:
- 626-443
- Mfr. Part No.:
- 8PQ9500-1BA07
- Brand:
- Siemens
Subtotal (1 unit)*
$109.08
(exc. GST)
$119.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.08 |
*price indicative
- RS Stock No.:
- 626-443
- Mfr. Part No.:
- 8PQ9500-1BA07
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Self-Tapping Screw | |
| Head Shape | Oval | |
| Finish | Galvanised | |
| Material | Steel | |
| Length | 20mm | |
| Thread Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Self-Tapping Screw | ||
Head Shape Oval | ||
Finish Galvanised | ||
Material Steel | ||
Length 20mm | ||
Thread Size 6 mm | ||
- COO (Country of Origin):
- DE
The Siemens Self-tapping countersunk head screw is designed to meet high standards of reliability and efficiency in fastening applications. Engineered from robust steel, the screw features a unique thread-forming design, ensuring a secure grip within various materials. With its oval-head shape and hexagon socket TX design, this screw not only provides exceptional functionality, but also aesthetic appeal. The galvanically zinc-plated surface offers protection against corrosion, making it suitable for both indoor and outdoor use. Packaged conveniently in sets of 100, these screws are ideal for both professional trades and DIY enthusiasts seeking quality and durability. Perfectly suited for applications requiring precision, this screw exemplifies innovation in fastening solutions, making it a vital addition to any toolkit.
Designed for optimal performance in self-tapping applications
Oval-head shape enhances grip and reduces stripping
Hexagon socket TX design ensures easy installation
Galvanically zinc-plated for superior corrosion resistance
Related links
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 20 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 12 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 10 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 16 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw
- RS PRO Zinc Plated Steel Oval Head Self Tapping Screw, N°#6 x 3/4in Long
- RS PRO Zinc Plated Steel Oval Head Self Tapping Screw, N°#6 x 1in Long
- RS PRO Zinc Plated Steel Oval Head Self Tapping Screw, N°#6 x 1/2in Long
