Siemens Galvanised Steel Oval Head Self-Tapping Screw 12 mm 6 mm
- RS Stock No.:
- 626-498
- Mfr. Part No.:
- 8PQ9500-0BA14
- Brand:
- Siemens
Subtotal (1 unit)*
$222.04
(exc. GST)
$244.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.04 |
*price indicative
- RS Stock No.:
- 626-498
- Mfr. Part No.:
- 8PQ9500-0BA14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Self-Tapping Screw | |
| Head Shape | Oval | |
| Finish | Galvanised | |
| Material | Steel | |
| Length | 12mm | |
| Thread Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Self-Tapping Screw | ||
Head Shape Oval | ||
Finish Galvanised | ||
Material Steel | ||
Length 12mm | ||
Thread Size 6 mm | ||
- COO (Country of Origin):
- DE
The Siemens Truss-head screw DIN 603 is engineered to meet the demanding needs of industrial applications, providing reliability and performance in fastening solutions. Designed with a metric thread and galvanically zinc-plated surface, this screw ensures both strength and corrosion resistance, making it an ideal choice for various construction projects. With a length of 35 mm and a robust grade of 8.8 steel material, it guarantees durability and longevity. The packaged offering of 50 units allows for easy procurement and ensures you have the necessary fasteners on hand for your projects. As a part of the renowned siemens range, this screw embodies quality and engineering excellence, making it an indispensable component in any professional toolkit.
Designed for strength and durability in demanding applications
Galvanically zinc-plated surface ensures resistance to corrosion
Metric thread design provides compatibility with standard fasteners
Available in convenient packs of 50 units for efficient ordering
Related links
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 10 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 16 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 20 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw
- RS PRO Zinc Plated Steel Oval Head Self Tapping Screw, N°#6 x 3/4in Long
- RS PRO Zinc Plated Steel Oval Head Self Tapping Screw, N°#6 x 1in Long
- RS PRO Zinc Plated Steel Oval Head Self Tapping Screw, N°#6 x 1/2in Long
- RS PRO Zinc Plated Steel Oval Head Self Tapping Screw, N°#6 x 1 1/4in Long
