Guitel Hervieu, Black Polypropylene Hex Nut

Subtotal (1 pack of 10 units)*

$13.33

(exc. GST)

$14.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$13.33$1.333

*price indicative

RS Stock No.:
358-130
Mfr. Part No.:
701100
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Size

10 mm

Product Type

Hex Nut

Material

Polypropylene

Finish

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu Black plastic end caps are designed to fit over the top of hexagonal-shaped bolts and nuts, providing protection for cutting edges and reducing light reflections from metal surfaces. Ideal for both bolts and hex head screws, they offer a simple and effective solution for preventing damage and enhancing safety.

Fits over hexagonal shaped bolts and nuts

Prevents damage to cutting edges and minimizes light reflections

Ideal for use with hex head screws and bolts in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy