Guitel Hervieu Black Rubber Trolley Wheel, 200 kg
- RS Stock No.:
- 243-0376
- Mfr. Part No.:
- 5874022011
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$107.15
(exc. GST)
$117.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.15 |
*price indicative
- RS Stock No.:
- 243-0376
- Mfr. Part No.:
- 5874022011
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 400mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 94mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 200kg | |
| Tyre Material | Rubber | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Bore Length | 75mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 400mm | ||
Product Type Trolley Wheel | ||
Wheel Width 94mm | ||
Bore Diameter 20mm | ||
Load Capacity 200kg | ||
Tyre Material Rubber | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
Bore Length 75mm | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Point M is a wheelbarrow wheel. This wheel have flexible material handling for very uneven surface. Also have smooth rolling flexibility for clearing obstacles.
200 Kg load capacity
400 mm wheel diameter
For wheelbarrow and agrarian uses
Easy obstacle passage
- RS Stock No. 0400071
- Mfr. Part No. 5874022511
Each
$88.70
- RS Stock No. 0760957
- Mfr. Part No. 7422062000
Each
$25.04
- RS Stock No. 0399842
- Mfr. Part No. 1811120
Each
$35.91
- RS Stock No. 0760985
- Mfr. Part No. 55-411-125B15
Each
$51.51
Related links
- Guitel Hervieu Black Rubber Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 100 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 125 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 175 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 150 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 500 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 120 kg











