Guitel Hervieu, White Polypropylene Hex Nut
- RS Stock No.:
- 358-140
- Mfr. Part No.:
- 701131
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 10 units)*
$13.55
(exc. GST)
$14.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $13.55 | $1.355 |
*price indicative
- RS Stock No.:
- 358-140
- Mfr. Part No.:
- 701131
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Hex Nut | |
| Size | 10 mm | |
| Material | Polypropylene | |
| Finish | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Hex Nut | ||
Size 10 mm | ||
Material Polypropylene | ||
Finish White | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu White plastic end caps are designed to fit over the top of hexagonal-shaped bolts and nuts, providing protection for cutting edges and reducing light reflections from metal surfaces. Ideal for both bolts and hex head screws, they offer a simple and effective solution for preventing damage and enhancing safety.
Fits over hexagonal shaped bolts and nuts
Prevents damage to cutting edges and minimizes light reflections
Ideal for use with hex head screws and bolts in various applications
Related links
- Guitel Hervieu, White Polypropylene Hex Nut
- Guitel Hervieu, Black Polypropylene Hex Nut
- Guitel Hervieu White Plastic Tube 17 x 25 x 23 mm Groove
- Guitel Hervieu White Plastic 16 x 22 x 21 mm Groove
- Guitel Hervieu White Rubber Door Stop 35 mm Long
- Guitel Hervieu White Rubber Door Stop 10 mm Long
- Guitel Hervieu White 50 kg
- Guitel Hervieu White Plastic Round Tube 17 x 20 x 19 mm Groove
