Wera L Metric Hex Key, Hex size 2.5 mm

Subtotal (1 unit)*

$14.13

(exc. GST)

$15.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 292 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.13

*price indicative

RS Stock No.:
775-5640
Mfr. Part No.:
05022702001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

2.5 mm

Short or Long Arm

Long

Overall Length

112mm

Non-Sparking

No

Height Safe

No

End Type

Hexagonal Ball

Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Hex Key, Stainless Steel Body Material, 2.5mm Size - Hex-Plus Series - 05022702001


Drive in your 2.5mm hexagonal head fasteners using this hex key from Wera. It has a Hex-Plus profile, which ensures the tool makes maximum contact with the head to prevent any wobbles or slips. This secure fit also allows you to safely apply a high amount of torque for heavy-duty fastening tasks. This L-shaped key is the same size on both ends, giving you free rein to switch out the orientation for better leverage.

Features & Benefits


• Size engraved on body for quick identification

• Hard-wearing stainless steel construction for resistance to corrosion and impact

• Ball end allows you to install or remove fittings at an offset angle

Applications


• HVAC systems

• Robotics

• Electrical engineering

• Metalworking

What's the difference between a long-arm hex key and a short-arm one?


A long-arm key offers increased reach so you can apply more torque, while a short-arm key gives you more flexibility in tight spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy