Wiha T Metric Hex Key, Hex size 5 mm

Subtotal (1 unit)*

$25.60

(exc. GST)

$28.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.60

*price indicative

RS Stock No.:
321-0698
Mfr. Part No.:
22172
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Unit of Measure

Metric

Product Type

Hex Key

Shape

T

Hex Size

5 mm

Short or Long Arm

Long

Overall Length

182mm

Height Safe

No

Non-Sparking

No

End Type

Hex

Finish

Nickel Chrome Plated

Material

Chrome Vanadium Steel

Overall Width

100mm

Standards/Approvals

DIN 5200, DIN 5208

RoHS Status: Exempt

COO (Country of Origin):
PL

MagicRing® with T-Handle


Hex T-handle screwdriver

Straight head for maximum force transmission

Magic Ring holds the screw in place, even non-magnetic materials

  • RS Stock No. 0493348
  • Mfr. Part No. 27929
Each
$48.94
  • RS Stock No. 7073308
  • Mfr. Part No. 00916
Each
$13.85
  • RS Stock No. 2213257
  • Mfr. Part No. 62-CT5
Each
$53.25
  • RS Stock No. 7554172
  • Mfr. Part No. 84TC.5
Each
$75.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy