Wiha 1 piece T Metric Hex Key, Hex size 5 mm
- RS Stock No.:
- 280-5739
- Distrelec Article No.:
- 180-38-028
- Mfr. Part No.:
- 01312
- Brand:
- Wiha
Subtotal (1 unit)*
$8.16
(exc. GST)
$8.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.16 |
*price indicative
- RS Stock No.:
- 280-5739
- Distrelec Article No.:
- 180-38-028
- Mfr. Part No.:
- 01312
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Number of Pieces | 1 | |
| Shape | T | |
| Hex Size | 5 mm | |
| Finish | Black Oxide | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Number of Pieces 1 | ||
Shape T | ||
Hex Size 5 mm | ||
Finish Black Oxide | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools L-key is made from chrome-vanadium steel, through hardened with black-finish.
For all TORX screw applications
Suitable for confined work spaces
Related links
- Wiha 1 piece T Metric Hex Key, Hex size 5 mm
- Wiha 1 piece T Metric Hex Key, Hex size 4 mm
- Facom 8 piece T Metric Hex Key Set 2.5 mm 4 mm 6 mm 10 mm
- Wiha 7 piece T Metric Hex Key Set, Hex size 2 → 8 mm
- Wiha 1 piece L Metric Hex Key, Hex size 5 mm
- Wera 10 piece T Metric Hex Key 2.5 mm 4 mm 6 mm TX 10 TX 25
- Bondhus 8 piece T Metric Hex Key Set, Hex size 2 to 10 mm
- Bondhus 6 piece T Metric Hex Key Set, Hex size 2 to 6 mm
