GearWrench 10-Piece 3/8 in Hexagon
- RS Stock No.:
- 286-5113
- Mfr. Part No.:
- 83523
- Brand:
- GearWrench
Subtotal (1 unit)*
$138.88
(exc. GST)
$152.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.88 |
*price indicative
- RS Stock No.:
- 286-5113
- Mfr. Part No.:
- 83523
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Hex Key | |
| Drive Size | 3/8 in | |
| Number of Pieces | 10 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Overall Length | 7in | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME Standard | |
| Drive Type | Hex | |
| Set Contents | Keys | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Hex Key | ||
Drive Size 3/8 in | ||
Number of Pieces 10 | ||
Socket Type Hexagon | ||
Insulated No | ||
Overall Length 7in | ||
Material Alloy Steel | ||
Standards/Approvals ASME Standard | ||
Drive Type Hex | ||
Set Contents Keys | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The GearWrench 10 Piece SAE t-handle and bell end hex key set includes hex keys made from alloy steel to deliver maximum strength and resist rotational distortion. Ball end design provides increased access at 25 degrees, and t-handles offer a comfort grip for non-slip use and greater torque.
Ball End design provides increased access, increasing entry angle to 25 degrees
Keys made with alloy steel for maximum strength and to resist rotational distortion
Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
Comfort dual material grip allows for added torque and non-slip use
Related links
- GearWrench 10 piece T-handle Imperial 1/8 in 3/16 in 5/16 in 7/32 in
- GearWrench 10-Piece Imperial Extraction
- SAM 10 piece Imperial
- GearWrench 7 piece Imperial
- GearWrench 13 piece Imperial
- GearWrench 10-Piece Spanner Set
- GearWrench 10-Piece Spanner Set, 10 → 19 mm
- GearWrench 10-Piece Metric 1/2 in Standard Socket Set with Ratchet, Extraction
