Subtotal (1 unit)*
$104.62
(exc. GST)
$115.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.62 |
*price indicative
- RS Stock No.:
- 272-6317
- Mfr. Part No.:
- 83523
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Hex Key Set | |
| Number of Pieces | 10 | |
| Socket Size | Hex | |
| Standards/Approvals | No | |
| Set Contents | 10 Piece Sae Ball End T-Handle Hex Key Set | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Hex Key Set | ||
Number of Pieces 10 | ||
Socket Size Hex | ||
Standards/Approvals No | ||
Set Contents 10 Piece Sae Ball End T-Handle Hex Key Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench ball end T handle hex key set that includes hex keys made from alloy steel to deliver maximum strength. The T handles offer a comfort grip for non-slip use and greater torque.
Ball End design provides increased access
Resist rotational distortion
Related links
- GearWrench 10-Piece 3/8 in Hexagon
- GearWrench 10-Piece 1/4 in 6 Point
- GearWrench 10-Piece 1/2 in Bi-Directional
- GearWrench 10-Piece 1/2 in Bi-Hexagonal
- GearWrench 10-Piece 12 Point
- GearWrench 10-Piece 1/2 in 12 Point
- GearWrench 10-Piece Wrench Set 10 17 18 15 14, Alloy Steel
- GearWrench 10-Piece Wrench Set 15 11 13 12 17, Alloy Steel
