GearWrench 13-Piece 3/8 in Hexagon

Subtotal (1 unit)*

$46.27

(exc. GST)

$50.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.27

*price indicative

RS Stock No.:
286-5114
Mfr. Part No.:
83524
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Hex Key

Drive Size

3/8 in

Number of Pieces

13

Socket Type

Hexagon

Insulated

No

Overall Length

7in

Material

Alloy Steel

Standards/Approvals

ASME Standard

Drive Type

Hex

Set Contents

Keys

RoHS Status: Exempt

COO (Country of Origin):
TW
The GearWrench GSX Tool Storage products are built for the day-to-day needs of professional users. Designed with durability, access and maximum storage capacity in mind, they provide superior tool storage solutions for the toughest work environments. GSX tool chests, cabinets, and tool carts are designed to optimize even the most advanced user’s workspace and include features like a textured coated finish, integrated power strips, heavy-duty industrial casters, and aluminum drawer pulls.

20 gauge steel cabinet body for added strength and durability

GSX series trigger lock system and aluminum drawer pulls combine to make drawers open and close easier and more naturally

Auto return sliding drawers with 100 lb capacity ball bearing slides