Subtotal (1 unit)*
$64.83
(exc. GST)
$71.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.83 |
*price indicative
- RS Stock No.:
- 286-5096
- Mfr. Part No.:
- 83504
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Imperial or Metric | Metric | |
| Number of Pieces | 26 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Imperial or Metric Metric | ||
Number of Pieces 26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The GearWrench 26 piece SAE and metric long arm hex key set includes hex keys made from alloy steel to deliver maximum strength and resist rotational distortion. Chamfered edges help slide the hex keys easily into fasteners, and a clearly labeled caddy offers convenient storage.
Keys made with alloy steel for maximum strength and to resist rotational distortion
Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
Short or long side can be used, providing better access and speed in all situations
Sizes clearly marked on caddy for easy identification
Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
Short or long side can be used, providing better access and speed in all situations
Sizes clearly marked on caddy for easy identification
