GearWrench 9-Piece Hexagon

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
286-5109
Mfr. Part No.:
83519
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Hex Key

Number of Pieces

9

Socket Type

Hexagon

Insulated

No

Overall Length

7in

Material

Alloy Steel

Standards/Approvals

ASME Standard

Set Contents

Keys

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The GearWrench 9 piece metric long arm hex key set includes hex keys made from alloy steel to deliver maximum strength and resist rotational distortion. Chamfered edges help slide the hex keys easily into fasteners, and a clearly labeled caddy offers convenient storage.

Keys made with alloy steel for maximum strength and to resist rotational distortion

Chamfered edges on both ends help guide the key into the fastener smoothly and quickly

Short or long side can be used, providing better access and speed in all situations