Wiha 1 piece L Metric Hex Key, Hex size 1.5 mm

Subtotal (1 unit)*

$3.99

(exc. GST)

$4.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.99

*price indicative

RS Stock No.:
280-5770
Distrelec Article No.:
180-37-855
Mfr. Part No.:
05638
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Hex Key

Unit of Measure

Metric

Number of Pieces

1

Shape

L

Hex Size

1.5 mm

End Type

Hex Ball End

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wiha Tools L key has hexagonal ball end. The ball end enables the user to work at angles up to 25 degree.

Based on ISO 2936L standard

Especially for screws that are difficult to access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy