Wiha 1 piece L Metric Hex Key, Hex size 1.5 mm
- RS Stock No.:
- 280-5746
- Distrelec Article No.:
- 180-31-775
- Mfr. Part No.:
- 01392
- Brand:
- Wiha
Subtotal (1 unit)*
$4.87
(exc. GST)
$5.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 78 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.87 |
*price indicative
- RS Stock No.:
- 280-5746
- Distrelec Article No.:
- 180-31-775
- Mfr. Part No.:
- 01392
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Number of Pieces | 1 | |
| Shape | L | |
| Hex Size | 1.5 mm | |
| End Type | Hex Ball End | |
| Finish | Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Number of Pieces 1 | ||
Shape L | ||
Hex Size 1.5 mm | ||
End Type Hex Ball End | ||
Finish Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools L key has hexagonal ball end. The ball end enables the user to work at angles up to 25 degree. This L key made from chrome-vanadium steel, through hardened with chrome-plated.
Based on ISO 2936L standard
Especially for screws that are difficult to access
Related links
- Wiha 1 piece L Metric Hex Key, Hex size 1.5 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 11 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 1 piece L Metric Hex Key, Hex size 3 mm
- Wiha 1 piece L Metric Hex Key, Hex size 5 mm
- Wiha 1 piece L Metric Hex Key, Hex size 1.3 mm
- Wiha 1 piece L Metric Hex Key, Hex size 2 mm
