Wiha 1 piece T Metric Hex Key, Hex size 5 mm

Subtotal (1 unit)*

$13.58

(exc. GST)

$14.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.58

*price indicative

RS Stock No.:
280-5727
Distrelec Article No.:
180-31-762
Mfr. Part No.:
00917
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Hex Key

Unit of Measure

Metric

Number of Pieces

1

Shape

T

Hex Size

5 mm

Finish

Nickel Plated

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wiha Tools L key is made from chrome-vanadium steel, through hardened with nickel-plated. It is designed for high torque transfer with minimal effort.

Wiha Classic T handle

Over length with reinforced blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy