SAM 13 piece L Metric Hex Key Set, Hex size 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 14 mm, 17 mm,
- RS Stock No.:
- 270-9962
- Mfr. Part No.:
- 63-TR13
- Brand:
- SAM
Subtotal (1 unit)*
$194.71
(exc. GST)
$214.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.71 |
*price indicative
- RS Stock No.:
- 270-9962
- Mfr. Part No.:
- 63-TR13
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 13 | |
| Shape | L | |
| Hex Size | 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 14 mm, 17 mm, 19 mm | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 13 | ||
Shape L | ||
Hex Size 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 14 mm, 17 mm, 19 mm | ||
Short or Long Arm Long | ||
End Type Hex | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Case of 13 long bent male keys for 6-flat socket screws. It has good grip and power with burnished finish.
Weight 2860 g
- RS Stock No. 2361362
- Mfr. Part No. 83H.JL13
Each
$221.29
- RS Stock No. 2215362
- Mfr. Part No. 63-TR12
Each
$119.20
- RS Stock No. 2828659
- Mfr. Part No. 67-PTJ7M
Each
$214.16
- RS Stock No. 2338649
- Mfr. Part No. 96/BG7
Each
$97.63
Related links
- SAM 8 piece L Metric Hex Key Set
- SAM 9 piece L Metric Hex Key Set
- SAM 13 piece Hexagon Imperial Hex Key Set
- SAM 8 piece L inch Hex Key Set
- SAM 12 piece L inch Hex Key Set
- Bondhus 13 piece L Metric Hex Key Set, Hex size 0.05 to 3/8 in
- Facom 13 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
- Facom 13 piece L Metric Hex Key Set 11 mm 14 mm 19 mm 4 mm 6 mm 8












