Subtotal (1 unit)*
$19.23
(exc. GST)
$21.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.23 |
*price indicative
- RS Stock No.:
- 268-6669
- Mfr. Part No.:
- 82H.14
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 14 mm | |
| Short or Long Arm | Short | |
| Overall Length | 140mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Steel | |
| Overall Width | 14mm | |
| Standards/Approvals | NF ISO 2936, DIN ISO 2936 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 14 mm | ||
Short or Long Arm Short | ||
Overall Length 140mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Steel | ||
Overall Width 14mm | ||
Standards/Approvals NF ISO 2936, DIN ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom short metric key is manufactured in silicon steel for long durability and has short dimension for better accessibility.
phosphate coated finish
Related links
- Facom L Metric Hex Key, Hex size 14 mm
- Facom L Metric Hex Key, Hex size 19 mm
- Facom L Metric Hex Key, Hex size 6 mm
- Facom L Metric Hex Key, Hex size 15 mm
- Facom L Metric Hex Key, Hex size 4 mm
- Facom L Metric Hex Key, Hex size 24 mm
- Facom L Metric Hex Key, Hex size 8 mm
- Facom L Metric Hex Key, Hex size 17 mm
