HARTING T Metric Hex Key Set, Hex size 4 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.32

(exc. GST)

$27.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.32
5 +$23.53

*price indicative

RS Stock No.:
756-0082
Mfr. Part No.:
09990000363
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Hex Key Set

Unit of Measure

Metric

Shape

T

Hex Size

4 mm

Non-Sparking

No

Height Safe

No

End Type

Hex

Finish

Chrome

Standards/Approvals

No

COO (Country of Origin):
DE

Han GND Tools for Contacts


Han GND Range


The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy