Subtotal (1 pack of 50 units)*
$53.40
(exc. GST)
$58.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.068 | $53.40 |
*price indicative
- RS Stock No.:
- 265-8357
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Hex Size | 5 mm | |
| Short or Long Arm | Short | |
| End Type | Hex | |
| Finish | Nickel | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Shape L | ||
Hex Size 5 mm | ||
Short or Long Arm Short | ||
End Type Hex | ||
Finish Nickel | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Chrome Vanadium Steel Short Arm Hex Key (5mm)
A tough L type short arm hex key (also known as a socket key) for use with hexagon fasteners and sockets in a wide variety of applications including panels, furniture assembly, electronics assembly, automotive and industrial applications.;Constructed from Chrome Vanadium Steel for its excellent strength with a Nickel plated finish for added wear and corrosion resistance. Built to a low profile the short arm hex key is ideal for use in tight areas where space is restricted and is designed for a tight fit reducing slippage and enabling greater transmission of torque.;A hardwearing metric hexagon key ideal for tight areas and suitable for use in harsh environments. Supplied in packs of 50.
Features and Benefits
5mm metric hex key;Short arm design;L shape;Chrome Vanadium Steel;Nickel plated finish;Supplied in packs of 50
Supplied in packs of 50, to purchase a pack of 5 please see RS PRO 609-534
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO L Metric Hex Key Set, Hex size 5 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 5 mm
- Wera L Metric Hex Key Set, Hex size 5 mm
- RS PRO L Metric Hex Key Set, Hex size 8 mm
- RS PRO L Metric Hex Key Set, Hex size 12 mm
- RS PRO L Metric Hex Key Set, Hex size 2 mm
- RS PRO L Metric Hex Key Set, Hex size 3 mm
- RS PRO L Metric Hex Key Set, Hex size 6 mm
