Subtotal (1 pack of 50 units)*
$46.15
(exc. GST)
$50.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.923 | $46.15 |
*price indicative
- RS Stock No.:
- 265-8359
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 4 mm | |
| Short or Long Arm | Short | |
| End Type | Hex | |
| Finish | Nickel | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 4 mm | ||
Short or Long Arm Short | ||
End Type Hex | ||
Finish Nickel | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS PRO Chrome Vanadium Steel Short Arm Hex Key (4mm)
A tough L type short arm hex key (also known as a socket key) for use with hexagon fasteners and sockets in a wide variety of applications including panels, furniture assembly, electronics assembly, automotive and industrial applications.;Constructed from Chrome Vanadium Steel for its excellent strength with a Nickel plated finish for added wear and corrosion resistance. Built to a low profile the short arm hex key is ideal for use in tight areas where space is restricted and is designed for a tight fit reducing slippage and enabling greater transmission of torque.;A hardwearing metric hexagon key ideal for tight areas and suitable for use in harsh environments. Supplied in packs of 50.
Features and Benefits
4mm metric hex key;Short arm design;L shape;Chrome Vanadium Steel;Nickel plated finish;Supplied in packs of 50
Supplied in packs of 50, to purchase a pack of 5 please see RS PRO 609-540
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 50 piece L Shape Metric Hex Key Set, 4mm
- RS PRO 50 piece L Shape Metric Hex Key Set, 2mm
- RS PRO 50 piece L Shape Metric Hex Key Set, 8mm
- RS PRO 50 piece L Shape Metric Hex Key Set, 3mm
- RS PRO 50 piece L Shape Metric Hex Key Set, 1.5mm
- RS PRO 50 piece L Shape Metric Hex Key Set, 1.27mm
- RS PRO 50 piece L Shape Metric Hex Key Set, 6mm
- RS PRO 50 piece L Shape Metric Hex Key Set, 5mm
