Bondhus 8 piece T Metric Hex Key Set, Hex size 2 → 10 mm
- RS Stock No.:
- 255-4973
- Mfr. Part No.:
- 15289
- Brand:
- Bondhus
Subtotal (1 set)*
$188.86
(exc. GST)
$207.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $188.86 |
*price indicative
- RS Stock No.:
- 255-4973
- Mfr. Part No.:
- 15289
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 8 | |
| Shape | T | |
| Hex Size | 2 → 10 mm | |
| Short or Long Arm | Long | |
| Height Safe | No | |
| End Type | Hex | |
| Non-Sparking | No | |
| Finish | Corrosion Resistant | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 8 | ||
Shape T | ||
Hex Size 2 → 10 mm | ||
Short or Long Arm Long | ||
Height Safe No | ||
End Type Hex | ||
Non-Sparking No | ||
Finish Corrosion Resistant | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus hex tip 6 inch T-handle set of 8pcs comes with ProGuard finish.
ProGuard finish
Set comes with stand
Related links
- Bondhus 8 piece T Metric Hex Key Set, Hex size 2 to 10 mm
- Bondhus 8 piece T Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm
- Bondhus 8 piece T Metric Hex Key Set
- Facom 8 piece T Metric Hex Key Set 2.5 mm 4 mm 6 mm 10 mm
- Irwin 8 piece T Metric Hex Key Set 2.5 mm 3.0 mm 5.0 mm 8.0 mm
- RS PRO 8 piece T Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm
- Bondhus 10 piece T Metric Hex Key Set, Hex size 3/32 to 3/8 in
- Bondhus 6 piece T Metric Hex Key Set, Hex size 2 to 6 mm
