Irwin 8 piece T Metric Hex Key Set, Hex size 10.0 mm, 2.5 mm, 2 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm
- RS Stock No.:
- 123-0235
- Mfr. Part No.:
- T10771
- Brand:
- Irwin
Subtotal (1 unit)*
$144.95
(exc. GST)
$159.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.95 |
*price indicative
- RS Stock No.:
- 123-0235
- Mfr. Part No.:
- T10771
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 8 | |
| Shape | T | |
| Hex Size | 10.0 mm, 2.5 mm, 2 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm | |
| Short or Long Arm | Long, Short | |
| Height Safe | No | |
| Non-Sparking | No | |
| End Type | Hex | |
| Finish | Black | |
| Material | Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 8 | ||
Shape T | ||
Hex Size 10.0 mm, 2.5 mm, 2 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm | ||
Short or Long Arm Long, Short | ||
Height Safe No | ||
Non-Sparking No | ||
End Type Hex | ||
Finish Black | ||
Material Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Irwin T Handle Hex Key Set 8pc 2 - 10 mm
An 8 piece T Handled Hex Key Set from Irwin that is manufactured from strong and durable chrome vanadium steel. Featuring an ergonomic design for improved grip, handling and torque performance.
The keys also have a special surface treatment to prevent oxidisation and corrosion.
Set includes the following sizes: 2.0, 2.5, 3.0, 4.0, 5.0, 6.0, 8.0 and 10 mm
The keys come in the following sizes: 2.0, 2.5, 3.0, 4.0, 5.0, 6.0 and 8.0 mm
Related links
- RS PRO 9 piece L Metric Hex Key Set 1.5 mm 4.0 mm 6.0 mm, 8.0 mm
- Facom 9 piece L Metric Hex Key Set 1.5 mm 2.5 mm 4.0 mm 6.0 mm, 8.0 mm
- RS PRO 9 piece L Metric Hex Key Set 1.5 mm 2.5 mm 4.0 mm 6.0 mm, 8.0 mm
- CK 9 piece L Metric Hex Key Set 1.5 mm 2.5 mm 4.0 mm 6.0 mm, 8.0 mm
- RS PRO 6 piece T Metric Hex Key Set 3.0 mm 5.0 mm 8.0 mm
- Facom 12 piece Hexagon Hex Key Set 12.0 mm 2.0 mm 3.0 mm 5.0 mm
- Bahco 6 piece T Metric Hex Key Set 3 mm 5.0 mm 8.0 mm
- Facom 5 piece T Metric Hex Key Set 4.0 mm 6.0 mm, 8.0 mm
