Wiha L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 249-8783
- Mfr. Part No.:
- 7192
- Brand:
- Wiha
Subtotal (1 unit)*
$92.35
(exc. GST)
$101.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.35 |
*price indicative
- RS Stock No.:
- 249-8783
- Mfr. Part No.:
- 7192
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Short or Long Arm | Long | |
| Non-Sparking | No | |
| End Type | Hexagonal Ball | |
| Finish | Matt Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | Based on ISO 2936L | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Short or Long Arm Long | ||
Non-Sparking No | ||
End Type Hexagonal Ball | ||
Finish Matt Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals Based on ISO 2936L | ||
- COO (Country of Origin):
- PL
The Wiha Tools 07192 L-key set in ProStar holder Hexagonal ball end has sliding function for one handed opening of the holder and simple, quick removal simplifies your work, the ball end facilitates access to screws and allows you to work at an angle of up to 25°.
Highly durable
Chrome-plated L-key surface to prevent corrosion
Especially for screws that are difficult to access.
Related links
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS PRO 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Bahco 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- CK 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Expert by Facom 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- RS PRO 16 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Bahco L Metric Hex Key Set, Hex size 1.5 to 10 mm
