ITL Insulated Tools Ltd T Metric Hex Key, Hex size 3 mm

Subtotal (1 unit)*

$32.07

(exc. GST)

$35.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.07

*price indicative

RS Stock No.:
248-4190
Mfr. Part No.:
02750
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Unit of Measure

Metric

Product Type

Hex Key

Shape

T

Hex Size

3 mm

Short or Long Arm

Long

Overall Length

90mm

Non-Sparking

No

End Type

Hex End

Height Safe

No

Material

Vanadium Steel

Standards/Approvals

No

Overall Width

39mm

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd Insulated 3mm Cooker Knob Hex Key for use on connector boxes.

Fully insulated, exceeding international standards.

Lifetime guarantee on tool and insulation.

Key manufactured to DIN911.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy