RS PRO T Metric Hex Key, Hex size 3 mm
- RS Stock No.:
- 151-1510
- Distrelec Article No.:
- 304-03-991
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$9.90
(exc. GST)
$10.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 143 unit(s) ready to ship
- Plus 254 unit(s) ready to ship from another location
- Plus 81 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.90 | - |
| 5 + | $8.17 | 17% |
*price indicative
- RS Stock No.:
- 151-1510
- Distrelec Article No.:
- 304-03-991
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 3 mm | |
| Short or Long Arm | Long | |
| Overall Length | 93mm | |
| Non-Sparking | No | |
| End Type | Hex | |
| Height Safe | No | |
| Finish | Chemical Black Plated | |
| Material | Chrome Vanadium Steel | |
| Overall Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 3 mm | ||
Short or Long Arm Long | ||
Overall Length 93mm | ||
Non-Sparking No | ||
End Type Hex | ||
Height Safe No | ||
Finish Chemical Black Plated | ||
Material Chrome Vanadium Steel | ||
Overall Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS Pro T Handle Hexagon Key Wrench
RS Pro T Handle Hexagon Key Wrench is a long handled wrench. The keys are made from Chrome Vanadium steel with a chemical black finish.
T Handle;Hexagon key wrench;Long handled;Chrome Vanadium Steel;Black Finish;Various sizes available
RS Pro T Handle Hexagon Key Wrench is a long handled wrench. The keys are made from Chrome Vanadium steel with a chemical black finish.
T Handle
Hexagon key wrench
Long handled
Chrome Vanadium Steel
Black Finish
Various sizes available
Related links
- RS PRO T Metric Hex Key, Hex size 4 mm
- RS PRO T Metric Hex Key, Hex size 2 mm
- RS PRO T Metric Hex Key, Hex size 6 mm
- RS PRO T Metric Hex Key, Hex size 8 mm
- RS PRO T Metric Hex Key, Hex size 5 mm
- RS PRO T Metric Hex Key, Hex size 2.5 mm
- Facom T Metric Hex Key, Hex size 3 mm
- Wiha T Metric Hex Key, Hex size 3 mm
