Teng Tools Hex Metric Hex Key, Hex size 3 mm
- RS Stock No.:
- 809-303
- Mfr. Part No.:
- 390803BL
- Brand:
- Teng Tools
Subtotal (1 unit)*
$10.23
(exc. GST)
$11.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.23 |
*price indicative
- RS Stock No.:
- 809-303
- Mfr. Part No.:
- 390803BL
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hex | |
| Hex Size | 3 mm | |
| Short or Long Arm | Long | |
| Overall Length | 126mm | |
| End Type | Hex | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hex | ||
Hex Size 3 mm | ||
Short or Long Arm Long | ||
Overall Length 126mm | ||
End Type Hex | ||
Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extra long ball point hex key is designed for optimal torque and accessibility in confined spaces. Its unique ball point end allows for angled access, enhancing usability across various tasks.
Manufactured in chrome molybdenum steel for superior strength
Ball point end enables access at angles of up to 25°
Regular hex end allows for higher torque application
Individually marked for size for easy identification
Net weight of 9g ensures easy handling
Dimensions of 20 x 126 mm enhance versatility
Related links
- Teng Tools Hex Metric Hex Key, Hex size 1.5 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools Hex Metric Hex Key, Hex size 2 mm
- Teng Tools Hex Metric Hex Key, Hex size 6 mm
- Teng Tools Hex Metric Hex Key, Hex size 5 mm
- Teng Tools Metric Hex Key, Hex size 3 mm
- Teng Tools Ball Metric Hex Key, Hex size 3 mm
- Teng Tools Hex Metric Hex Key, Hex size 12 mm
