Facom L Metric Hex Key, Hex size 6 mm

Subtotal (1 unit)*

$6.15

(exc. GST)

$6.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.15

*price indicative

RS Stock No.:
236-1352
Mfr. Part No.:
83H.6
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Hex Key

Shape

L

Hex Size

6 mm

Short or Long Arm

Long

Overall Length

135mm

End Type

Hex

Finish

Phosphate

Material

Silicon Steel

Standards/Approvals

ASME B18.3.2M, DIN ISO 2936, NF ISO 2936, ISO 2936

Non Compliant

COO (Country of Origin):
FR
The Facom 83H is the long metric key. The size this long metric hex key is 6 mm and overall length is 135 mm.

Manufactured in silicon steel

Phosphate-coated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy